SF4B-H20-01(V2) | ||
---|---|---|
DigiKey Part Number | 1110-2819-ND | |
Manufacturer | ||
Manufacturer Product Number | SF4B-H20-01(V2) | |
Description | LIGHT CURTAIN HAND 25MM | |
Customer Reference | ||
Detailed Description | Light Curtain 25mm Hand Blanking, Muting Function | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Protection | Hand | |
Detection Capability | 25mm | |
Protective Height | 390mm | |
Number of Beams | 20 | |
Beam Pitch | 20mm | |
Operating Range | 0.3m ~ 9.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |