SF2C-H28-N | ||
---|---|---|
DigiKey Part Number | SF2C-H28-N-ND | |
Manufacturer | ||
Manufacturer Product Number | SF2C-H28-N | |
Description | LIGHT CURTAIN HAND 25MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Light Curtain 25mm Hand | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 25mm | |
Protective Height | 560mm | |
Number of Beams | 28 | |
Beam Pitch | 20mm | |
Operating Range | 0.1m ~ 3.0m | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,517.74000 | ¥11,517.74 |