RT1-OD02-24V-S | ||
---|---|---|
DigiKey Part Number | RT1-OD02-24V-S-ND | |
Manufacturer | ||
Manufacturer Product Number | RT1-OD02-24V-S | |
Description | I/O MODULE RACK CHANNEL | |
Customer Reference | ||
Detailed Description | I/O Module Rack 2 Channel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Standard | |
Number of Channels | 2 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail | |
Base Product Number |