PX-23ES | |
---|---|
DigiKey Part Number | 1110-1376-ND |
Manufacturer | |
Manufacturer Product Number | PX-23ES |
Description | SENSOR REFLECTVE 1M NPN OPEN COL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 39.37" (1m) NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 39.37" (1m) | |
Voltage - Supply | 10V ~ 31V | |
Response Time | 80ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP65 | |
Cable Length | 19.5" (50cm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,602.03000 | ¥5,602.03 |
10 | ¥5,092.77800 | ¥50,927.78 |