MGSDB1 | ||
---|---|---|
DigiKey Part Number | MGSDB1-ND | |
Manufacturer | ||
Manufacturer Product Number | MGSDB1 | |
Description | SPEED CONTROL AC MOTOR 120V 90W | |
Customer Reference | ||
Detailed Description | Speed Controller 100 ~ 120VAC Supply 2A 100 ~ 120V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Speed Controller | |
Number of Motors | 1 | |
Voltage - Load | 100 ~ 120V | |
Current - Output | 2A | |
Wattage - Load | 90 W | |
Voltage - Supply | 100 ~ 120VAC | |
Interface | - | |
Mounting Type | Socketable | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |