MFMCA0057VFD | |
---|---|
DigiKey Part Number | 1110-MFMCA0057VFD-ND |
Manufacturer | |
Manufacturer Product Number | MFMCA0057VFD |
Description | MOTOR CABLE (WITH BRAKE) |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 5 Meters |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | MINAS E Series | |
Usage | Motor | |
Specifications | 5 Meters |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,358.75000 | ¥1,358.75 |
5 | ¥1,328.13600 | ¥6,640.68 |
10 | ¥1,302.58400 | ¥13,025.84 |
25 | ¥1,277.04600 | ¥31,926.15 |