MDDLN45SE | ||
---|---|---|
DigiKey Part Number | 1110-4204-ND | |
Manufacturer | ||
Manufacturer Product Number | MDDLN45SE | |
Description | SERVO DRIVE A6N 200V 1KW 24A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Servo AC 200VAC Supply 24A 200V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 200V | |
Current - Output | 24A | |
Wattage - Load | 1000 W | |
Voltage - Supply | 200VAC | |
Interface | RS-232, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS A6 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,169.39000 | ¥7,169.39 |
10 | ¥6,517.62800 | ¥65,176.28 |