MCDHT3520B01 | ||
---|---|---|
DigiKey Part Number | 1110-3609-ND | |
Manufacturer | ||
Manufacturer Product Number | MCDHT3520B01 | |
Description | SERVO DRIVER 30A 240V LOAD | |
Customer Reference | ||
Detailed Description | Servo AC 200 ~ 240VAC Supply 30A 240V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 240V | |
Current - Output | 30A | |
Wattage - Load | 750 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | EtherCAT, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS A5 Series | |
Weight | 3.6 lbs (1.6 kg) | |
Base Product Number |