MCDHT3120E | ||
---|---|---|
DigiKey Part Number | 1110-2985-ND | |
Manufacturer | ||
Manufacturer Product Number | MCDHT3120E | |
Description | SERVO DRIVER 30A 120V LOAD | |
Customer Reference | ||
Detailed Description | Servo AC 100 ~ 120VAC Supply 30A 120V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 120V | |
Current - Output | 30A | |
Wattage - Load | 750 W | |
Voltage - Supply | 100 ~ 120VAC | |
Interface | RS-232, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS A5 Series | |
Weight | 3.6 lbs (1.6 kg) | |
Base Product Number |