MADLN01BE | ||
---|---|---|
DigiKey Part Number | 1110-MADLN01BE-ND | |
Manufacturer | ||
Manufacturer Product Number | MADLN01BE | |
Description | A6 DRIVE A FRAME ETHERCAT NO STO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Servo AC 100 ~ 120VAC Supply 6A 120V Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 120V | |
Current - Output | 6A | |
Wattage - Load | 50 W | |
Voltage - Supply | 100 ~ 120VAC | |
Interface | EtherCAT | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS A6 Series | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,257.57000 | ¥4,257.57 |
5 | ¥4,175.71200 | ¥20,878.56 |
10 | ¥4,093.83700 | ¥40,938.37 |