LT4HW8-AC24V | ||
---|---|---|
DigiKey Part Number | 1110-3378-ND | |
Manufacturer | ||
Manufacturer Product Number | LT4HW8-AC24V | |
Description | RELAY TIME DELAY 9999HR 5A 250V | |
Customer Reference | ||
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 9999 Hrs Delay 5A @ 250VAC Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.01 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Base Product Number |