LC4HL-R6-AC240VS | ||
---|---|---|
DigiKey Part Number | LC4HL-R6-AC240VS-ND | |
Manufacturer | ||
Manufacturer Product Number | LC4HL-R6-AC240VS | |
Description | COUNTER LCD 6 CHAR 100-240V PNL | |
Customer Reference | ||
Detailed Description | Batch, Tachometer, Totalizer 100 ~ 240VAC Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Batch, Tachometer, Totalizer | |
Operating Mode | Up, Down, Command, Individual, Quadrature | |
Count Rate | 30Hz, 5kHz | |
Time Format | - | |
Number of Characters Per Row | 6, 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | - | |
Input Type | No Voltage | |
Output Type | Relay | |
Voltage - Supply | 100 ~ 240VAC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |