HL-G108A-RS-J | |
---|---|
DigiKey Part Number | 1110-4181-ND |
Manufacturer | |
Manufacturer Product Number | HL-G108A-RS-J |
Description | SENSOR REFLECTIVE 82.9MM NPN/PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.264" (82.9mm) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.264" (82.9mm) | |
Voltage - Supply | 24V | |
Response Time | - | |
Output Configuration | NPN/PNP | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,344.71000 | ¥10,344.71 |