HL-C208B-MK | ||
---|---|---|
DigiKey Part Number | 1110-HL-C208B-MK-ND | |
Manufacturer | ||
Manufacturer Product Number | HL-C208B-MK | |
Description | HL-C2 SENSOR HEAD 85+/-20MM LINE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Laser Sensor Sensor Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Laser Sensor | |
Output Type | - | |
Operating Temperature | 0°C ~ 45°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33,122.32000 | ¥33,122.32 |