HD-T1030 | ||
---|---|---|
DigiKey Part Number | 1110-2709-ND | |
Manufacturer | ||
Manufacturer Product Number | HD-T1030 | |
Description | SENSOR WAFER ALIGNMENT ANLG OUT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Wafer Alignment Sensor Analog Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Wafer Alignment | |
Output Type | Analog | |
Operating Temperature | -10°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,577.55000 | ¥11,577.55 |