GX-318M-A-P-Z | ||
---|---|---|
DigiKey Part Number | 1110-GX-318M-A-P-Z-ND | |
Manufacturer | ||
Manufacturer Product Number | GX-318M-A-P-Z | |
Description | SENSOR M18 THR SH PNP NO M8 CON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP67G, IP69K Cylinder, Threaded - M18 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 600Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥757.03000 | ¥757.03 |
10 | ¥637.50500 | ¥6,375.05 |
25 | ¥597.65760 | ¥14,941.44 |
100 | ¥577.73480 | ¥57,773.48 |