FX2-A3R | ||
---|---|---|
DigiKey Part Number | 1110-1908-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2-A3R | |
Description | SENSOR FIBER NPN 12-24VDC | |
Customer Reference | ||
Detailed Description | External Input Sensor Amplifier | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Amplifier Type | External Input | |
Voltage - Supply | 12V | |
Output Type | NPN | |
Current - Supply | 55 mA | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,473.55000 | ¥2,473.55 |
10 | ¥2,248.69600 | ¥22,486.96 |