FX2-A3R-LED | ||
---|---|---|
DigiKey Part Number | FX2-A3R-LED-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2-A3R-LED | |
Description | FIBER AMP 0.15MS 12-24VDC NPN | |
Customer Reference | ||
Detailed Description | External Input Sensor Amplifier |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Amplifier Type | External Input | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN | |
Current - Supply | 20 mA | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,564.59000 | ¥4,564.59 |