FX-MR1 | ||
---|---|---|
DigiKey Part Number | 1110-2200-ND | |
Manufacturer | ||
Manufacturer Product Number | FX-MR1 | |
Description | PINPOINT 0.5MM SPOT LENS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | Fiber Optic Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.51000 | ¥280.51 |
10 | ¥255.00500 | ¥2,550.05 |