FX-551L3-P-C2 | ||
---|---|---|
DigiKey Part Number | 1110-4324-ND | |
Manufacturer | ||
Manufacturer Product Number | FX-551L3-P-C2 | |
Description | DIGITAL FIBER AMP I/O LINK PNP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Amp Sensor Amplifier Bracket Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Fiber Amp | |
Voltage - Supply | 12V ~ 24V | |
Output Type | PNP - Open Collector | |
Current - Supply | 40 mA | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Bracket Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,071.87000 | ¥1,071.87 |
10 | ¥893.19800 | ¥8,931.98 |
25 | ¥863.42760 | ¥21,585.69 |
100 | ¥833.65470 | ¥83,365.47 |