FX-102P-Z | ||
---|---|---|
DigiKey Part Number | 1110-2670-ND | |
Manufacturer | ||
Manufacturer Product Number | FX-102P-Z | |
Description | SENSOR PNP OUTPUT 12-24VDC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor PNP - Dark-ON/Light-ON | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 5ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥977.52000 | ¥977.52 |
10 | ¥888.65900 | ¥8,886.59 |