FP2-ET2 | ||
---|---|---|
DigiKey Part Number | 1110-2960-ND | |
Manufacturer | ||
Manufacturer Product Number | FP2-ET2 | |
Description | COMMUNICATIONS MODULE | |
Customer Reference | ||
Detailed Description | Communications Module Backplane |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Communications Module | |
For Use With/Related Products | FP2, FP2SH Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | RJ45 | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, cULus, UL | |
Weight | - | |
Base Product Number |