FP2-DA4 | ||
---|---|---|
DigiKey Part Number | 1110-3167-ND | |
Manufacturer | ||
Manufacturer Product Number | FP2-DA4 | |
Description | OUTPUT MODULE 4 ANALOG | |
Customer Reference | ||
Detailed Description | Output Module Backplane |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Output Module | |
For Use With/Related Products | FP2, FP2SH Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Analog | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, cULus, UL | |
Weight | 0.35 lb (158.76 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,049.10000 | ¥5,049.10 |