FP0-A80 | ||
---|---|---|
DigiKey Part Number | 1110-3126-ND | |
Manufacturer | ||
Manufacturer Product Number | FP0-A80 | |
Description | INPUT MODULE 8 ANALOG | |
Customer Reference | ||
Detailed Description | Input Module DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Input Module | |
For Use With/Related Products | FP-X Series | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |