FM-255-AR2-P | |
---|---|
DigiKey Part Number | 1110-4266-ND |
Manufacturer | |
Manufacturer Product Number | FM-255-AR2-P |
Description | DIGITAL FLOW SENSOR 500L/MIN PNP |
Customer Reference | |
Detailed Description | Gas Flow Sensor 500 LPM Female, 1/2", 0.5" (12.7mm) NPT Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Range | 500 LPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 12V ~ 24V | |
Port Size | Female, 1/2", 0.5" (12.7mm) NPT | |
Switch Function/Rating | - | |
Material - Body | Aluminum | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |