EX-14A-C5 | ||
---|---|---|
DigiKey Part Number | EX-14A-C5-ND | |
Manufacturer | ||
Manufacturer Product Number | EX-14A-C5 | |
Description | SENSOR REFLCTV 25MM NPN OPEN COL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Reflective, Diffuse Optical Sensor 0.079" ~ 0.984" (2mm ~ 25mm) ADJ NPN - Open Collector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.079" ~ 0.984" (2mm ~ 25mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | NPN - Open Collector | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥816.02000 | ¥816.02 |