EC-G01 | ||
---|---|---|
DigiKey Part Number | EC-G01-ND | |
Manufacturer | ||
Manufacturer Product Number | EC-G01 | |
Description | IONZR AIR GUN OVERHEAD 100-240V | |
Customer Reference | ||
Detailed Description | Ionizer, Air Gun Overhead 100 ~ 240 VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Ionizer, Air Gun | |
Mounting Type | Overhead | |
Voltage - Input | 100 ~ 240 VAC |