DV0PM24586 | |
---|---|
DigiKey Part Number | 1110-DV0PM24586-ND |
Manufacturer | |
Manufacturer Product Number | DV0PM24586 |
Description | CONNECTOR KIT MOTOR/ENCODER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Connector Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector Kit | |
For Use With/Related Products | MINAS E Series | |
Usage | Motor with Encoder | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,448.69000 | ¥3,448.69 |
5 | ¥3,382.33800 | ¥16,911.69 |
10 | ¥3,316.02000 | ¥33,160.20 |