DV0PM20070 | ||
---|---|---|
DigiKey Part Number | DV0PM20070-ND | |
Manufacturer | ||
Manufacturer Product Number | DV0PM20070 | |
Description | I/O CONNECTOR KIT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector Kit | |
For Use With/Related Products | MINAS A5 Series | |
Usage | - | |
Specifications | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.54000 | ¥72.54 |