DV0P444-9 | ||
---|---|---|
DigiKey Part Number | DV0P444-9-ND | |
Manufacturer | ||
Manufacturer Product Number | DV0P444-9 | |
Description | IC RTEX CHIP 100LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100-LQFP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,425.89000 | ¥10,425.89 |