DV0P35750 | ||
---|---|---|
DigiKey Part Number | DV0P35750-ND | |
Manufacturer | ||
Manufacturer Product Number | DV0P35750 | |
Description | SINGAL CABLE FOR B1S MOTOR 5M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 5 Meters |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | MINAS A4 Series | |
Usage | Motor Driver | |
Specifications | 5 Meters | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.92000 | ¥495.92 |