DPH-102-M5-R-C5 | ||
---|---|---|
DigiKey Part Number | 1110-3540-ND | |
Manufacturer | ||
Manufacturer Product Number | DPH-102-M5-R-C5 | |
Description | POSI PRESSURE 145PSI 1-5V OUT 5M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Male - M5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable with Connector | |
Maximum Pressure | 217.56PSI (1500kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥779.89000 | ¥779.89 |
10 | ¥708.99200 | ¥7,089.92 |