DP-111-E-P-J | ||
---|---|---|
DigiKey Part Number | 1110-2423-ND | |
Manufacturer | ||
Manufacturer Product Number | DP-111-E-P-J | |
Description | SENSOR PRESSURE 100KPA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | ±14.5PSI (±100kPa) | |
Output Type | Analog Current/Voltage, PNP - Open Collector | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5, Male - 1/8" (3.18mm) BSPP | |
Port Style | Threaded | |
Features | - | |
Termination Style | M8 | |
Maximum Pressure | ±72.52PSI (±500kPa) | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥960.49000 | ¥960.49 |
10 | ¥873.17900 | ¥8,731.79 |