DP-102ZL3-M-P-C | ||
---|---|---|
DigiKey Part Number | 1110-4329-ND | |
Manufacturer | ||
Manufacturer Product Number | DP-102ZL3-M-P-C | |
Description | SENSOR DIGITAL PRESSURE PNP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | -14.5 ~ 145.04PSI (-100 ~ 1000kPa) | |
Output Type | PNP - Open Collector | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 217.56PSI (1500kPa) | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥913.37000 | ¥913.37 |
10 | ¥761.15400 | ¥7,611.54 |
25 | ¥735.78080 | ¥18,394.52 |
100 | ¥710.41070 | ¥71,041.07 |