CY-27-PN | ||
---|---|---|
DigiKey Part Number | 1110-1814-ND | |
Manufacturer | ||
Manufacturer Product Number | CY-27-PN | |
Description | SENSOR THROUGH-BEAM 3M PNP | |
Customer Reference | ||
Detailed Description | Through-Beam Optical Sensor 118.1" (3m) 9.8' PNP - Open Collector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 118.1" (3m) 9.8' | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | PNP - Open Collector | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |