CY-19B | ||
---|---|---|
DigiKey Part Number | CY-19B-ND | |
Manufacturer | ||
Manufacturer Product Number | CY-19B | |
Description | SENSOR RETROREFLECTIVE 150CM DO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Retroreflective Optical Sensor 59.1" (150cm) 4.9' Dark-On | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 59.1" (150cm) 4.9' | |
Voltage - Supply | 24 ~ 240 VAC | |
Response Time | 20ms | |
Output Configuration | Dark-On | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥571.55000 | ¥571.55 |