ANB845NL | ||
---|---|---|
DigiKey Part Number | ANB845NL-ND | |
Manufacturer | ||
Manufacturer Product Number | ANB845NL | |
Description | LENS WIDE ANGLE C-MOUNT | |
Customer Reference | ||
Detailed Description | Wide Angle Lens C-Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wide Angle | |
Focal Length | 16.0mm | |
Magnification | - | |
Focal Ratio | - | |
Compatible Sensor Size (Max) | - | |
Field of View | - | |
Working Distance | - | |
Depth Of Field | - | |
Resolution | - | |
TV Distortion | - | |
Filter Size | - | |
Diameter | 30.0mm Dia | |
Length | 33.0mm | |
Mounting Type | C-Mount | |
Operating Temperature | - |