AKW4804C | |
---|---|
DigiKey Part Number | 1110-3302-ND |
Manufacturer | |
Manufacturer Product Number | AKW4804C |
Description | CURRENT TRANSFORMER KW4M/7M/8M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Transformer Clamp On, 400A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Current Transformer | |
For Use With/Related Products | KW4M, KW7M, KW8M Series | |
Specifications | Clamp On, 400A | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,460.42000 | ¥2,460.42 |