AKW4703 | |
---|---|
DigiKey Part Number | AKW4703-ND |
Manufacturer | |
Manufacturer Product Number | AKW4703 |
Description | CABLE ASSEMBLY KW SERIES 3METERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3 Meters |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | KW Series | |
Specifications | 3 Meters | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.39000 | ¥266.39 |