AKT72111011 | ||
---|---|---|
DigiKey Part Number | AKT72111011-ND | |
Manufacturer | ||
Manufacturer Product Number | AKT72111011 | |
Description | CONTROL TEMP/PROC REL/SS OUT 24V | |
Customer Reference | ||
Detailed Description | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 24VAC/DC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | |
Input Range | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay, Solid State (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 (Modbus) | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.291" (7.40mm), 0.291" (7.40mm) | |
Voltage - Supply | 24VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Heater Fault Detection | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.331 lb (150.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,048.05000 | ¥3,048.05 |