AKT4B111100 | ||
---|---|---|
DigiKey Part Number | 1110-2937-ND | |
Manufacturer | ||
Manufacturer Product Number | AKT4B111100 | |
Description | CONTROL TEMP/PROCESS 100-240V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 100 ~ 240VAC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | |
Input Range | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.472" (12.00mm), 0.240" (6.00mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.265 lb (120.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,955.04000 | ¥1,955.04 |
10 | ¥1,777.31900 | ¥17,773.19 |