AIGT8001V2 | ||
---|---|---|
DigiKey Part Number | 1110-3119-ND | |
Manufacturer | ||
Manufacturer Product Number | AIGT8001V2 | |
Description | SOFTWARE PROGRAMMING | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Software Programming | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Software | |
For Use With/Related Products | GT Series | |
Specifications | Programming | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,634.10000 | ¥1,634.10 |
10 | ¥1,485.54100 | ¥14,855.41 |