AIG32TQ04DR | ||
---|---|---|
DigiKey Part Number | 1110-3809-ND | |
Manufacturer | ||
Manufacturer Product Number | AIG32TQ04DR | |
Description | HMI TOUCHSCREEN 5.7" COLOR | |
Customer Reference | ||
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.7" Color | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Touchscreen | |
Size - Display | 5.7" | |
Display Type | Color | |
Case Color | Silver | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | GT32T-R Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,766.04000 | ¥7,766.04 |
10 | ¥7,060.06300 | ¥70,600.63 |