AIG32MQ02D | ||
---|---|---|
DigiKey Part Number | 1110-3123-ND | |
Manufacturer | ||
Manufacturer Product Number | AIG32MQ02D | |
Description | HMI TOUCHSCREEN 5.7" MONOCHROME | |
Customer Reference | ||
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.7" Monochrome | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 5.7" | |
Display Type | Monochrome | |
Case Color | Silver | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |