AIG03TQ15DE | ||
---|---|---|
DigiKey Part Number | AIG03TQ15DE-ND | |
Manufacturer | ||
Manufacturer Product Number | AIG03TQ15DE | |
Description | HMI TOUCHSCREEN 3.5" COLOR | |
Customer Reference | ||
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.5" Color | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Touchscreen | |
Size - Display | 3.5" | |
Display Type | Color | |
Case Color | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,924.07000 | ¥3,924.07 |