AFPXHC30T | ||
---|---|---|
DigiKey Part Number | 1110-AFPXHC30T-ND | |
Manufacturer | ||
Manufacturer Product Number | AFPXHC30T | |
Description | FP-XH CPU 120VAC (IN:16 OUT:14 N | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 14 - Solid State | |
Expandable | - | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,492.55000 | ¥3,492.55 |
10 | ¥3,376.14200 | ¥33,761.42 |
25 | ¥3,143.30720 | ¥78,582.68 |