AFPX0L40R | ||
---|---|---|
DigiKey Part Number | AFPX0L40R-ND | |
Manufacturer | ||
Manufacturer Product Number | AFPX0L40R | |
Description | CONTROL LOG 24 IN 16OUT 100-240V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 24 - Digital/Analog | |
Number of Outputs and Type | 16 - Pulse (2), PWM (2), Relay (12) | |
Expandable | 3 Modules Max | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | 8K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | FPWINPRO7 | |
Approval Agency | CE | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,131.16000 | ¥2,131.16 |