AFPG807 | ||
---|---|---|
DigiKey Part Number | 1110-2892-ND | |
Manufacturer | ||
Manufacturer Product Number | AFPG807 | |
Description | BATTERY HOLDER FOR CR123A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder FP Sigma Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery Holder | |
For Use With/Related Products | FP Sigma Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.90000 | ¥243.90 |
10 | ¥221.72500 | ¥2,217.25 |