AFP85132 | ||
---|---|---|
DigiKey Part Number | AFP85132-ND | |
Manufacturer | ||
Manufacturer Product Number | AFP85132 | |
Description | CABLE ASSEMBLY INTERFACE 6.56' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Interface Cable Assembly Panasonic Minas A3 Series 6.56' (2.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | - | |
Control Side Connection | - | |
Specifications | Interface | |
Number of Positions | - | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Panasonic Minas A3 Series | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,370.96000 | ¥1,370.96 |