AFP7Y64T | ||
---|---|---|
DigiKey Part Number | AFP7Y64T-ND | |
Manufacturer | ||
Manufacturer Product Number | AFP7Y64T | |
Description | OUTPUT MODULE 64 SOLID STATE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Output Module DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | FP7 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 64 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.254 lb (115.21 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,077.06000 | ¥3,077.06 |